FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP032D-RMLE-TR

DigiKey Part Number
IS25WP032D-RMLE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25WP032D-RMLE-TR
Description
IC FLASH 32MBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Access Time
8 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.73932RM5,739.32
Manufacturers Standard Package
Unit Price without VAT:RM5.73932
Unit Price with VAT:RM6.31325