
IS25WP080D-JBLE-TR | |
|---|---|
DigiKey Part Number | IS25WP080D-JBLE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25WP080D-JBLE-TR |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.55729 | RM7,114.58 |
| Unit Price without VAT: | RM3.55729 |
|---|---|
| Unit Price with VAT: | RM3.91302 |

