
IS25WP080D-JBLE | |
|---|---|
DigiKey Part Number | 706-1622-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP080D-JBLE |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Tube: | 270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.54000 | RM4.54 |
| 10 | RM4.24200 | RM42.42 |
| 25 | RM4.12680 | RM103.17 |
| 90 | RM3.96056 | RM356.45 |
| 180 | RM3.87011 | RM696.62 |
| 270 | RM3.81730 | RM1,030.67 |
| 540 | RM3.72683 | RM2,012.49 |
| 1,080 | RM3.63678 | RM3,927.72 |
| 5,040 | RM3.43951 | RM17,335.13 |
| Unit Price without VAT: | RM4.54000 |
|---|---|
| Unit Price with VAT: | RM4.99400 |

