FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP080D-JNLE-TR

DigiKey Part Number
706-IS25WP080D-JNLE-TR-ND - Tape & Reel (TR)
706-IS25WP080D-JNLE-TRCT-ND - Cut Tape (CT)
706-IS25WP080D-JNLE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS25WP080D-JNLE-TR
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
800µs
Part Status
Active
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,742
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.54000RM4.54
10RM4.24200RM42.42
25RM4.12680RM103.17
50RM4.03700RM201.85
100RM3.94680RM394.68
250RM3.82724RM956.81
500RM3.73686RM1,868.43
1,000RM3.64676RM3,646.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.50537RM10,516.11
6,000RM3.41752RM20,505.12
9,000RM3.36677RM30,300.93
Manufacturers Standard Package
Unit Price without VAT:RM4.54000
Unit Price with VAT:RM4.99400