
IS25WP080D-JNLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25WP080D-JNLE-TR-ND - Tape & Reel (TR) 706-IS25WP080D-JNLE-TRCT-ND - Cut Tape (CT) 706-IS25WP080D-JNLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25WP080D-JNLE-TR |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM3.42800 | RM34.28 |
| 25 | RM3.33640 | RM83.41 |
| 50 | RM3.26460 | RM163.23 |
| 100 | RM3.19260 | RM319.26 |
| 250 | RM3.09668 | RM774.17 |
| 500 | RM3.02410 | RM1,512.05 |
| 1,000 | RM2.95165 | RM2,951.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.83785 | RM8,513.55 |
| 6,000 | RM2.76704 | RM16,602.24 |
| 9,000 | RM2.72607 | RM24,534.63 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |

