
IS35ML04G088-BLA2-TR | |
|---|---|
DigiKey Part Number | 706-IS35ML04G088-BLA2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS35ML04G088-BLA2-TR |
Description | 4GB (X8, 8BIT ECC), TSOP-48, 3V, |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 20 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns, 700µs | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM45.46807 | RM68,202.10 |
| Unit Price without VAT: | RM45.46807 |
|---|---|
| Unit Price with VAT: | RM50.01488 |

