IS42S83200D-75ETLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM26.57310
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM28.88000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM30.42000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM19.84286
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 91
Unit Price: RM29.08000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM18.78557
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: RM32.90503
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: RM32.90503
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: RM32.90503
Datasheet
SDRAM Memory IC 256Mbit Parallel 133 MHz 5.5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S83200D-75ETLI

DigiKey Part Number
IS42S83200D-75ETLI-ND
Manufacturer
Manufacturer Product Number
IS42S83200D-75ETLI
Description
IC DRAM 256MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 133 MHz 5.5 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
32M x 8
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
5.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.