IS42S86400F-6TL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM48.34269
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM44.12074
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 224
Unit Price: RM56.74000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM44.20725
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: RM98.83935
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 470
Unit Price: RM67.18000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM45.91926
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM81.79000
Datasheet
SDRAM Memory IC 512Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S86400F-6TL

DigiKey Part Number
IS42S86400F-6TL-ND
Manufacturer
Manufacturer Product Number
IS42S86400F-6TL
Description
IC DRAM 512MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
IS42S86400F-6TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
108RM44.12074RM4,765.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM44.12074
Unit Price with VAT:RM48.53281