
IS42VM16160K-6BLI | |
|---|---|
DigiKey Part Number | IS42VM16160K-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42VM16160K-6BLI |
Description | IC DRAM 256MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 256Mbit Parallel 166 MHz 5.5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5.5 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 54-TFBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42VM16160K-75BLI | ISSI, Integrated Silicon Solution Inc | 176 | 706-1313-ND | RM36.80000 | Similar |
| Tray: | 348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.17000 | RM36.17 |
| 10 | RM33.64000 | RM336.40 |
| 25 | RM32.61520 | RM815.38 |
| 50 | RM31.84160 | RM1,592.08 |
| 100 | RM31.07040 | RM3,107.04 |
| 348 | RM29.70057 | RM10,335.80 |
| 696 | RM28.95312 | RM20,151.37 |
| 1,044 | RM28.52152 | RM29,776.47 |
| Unit Price without VAT: | RM36.17000 |
|---|---|
| Unit Price with VAT: | RM39.78700 |

