Similar
Similar
Similar



IS42VM32400H-75BLI | |
|---|---|
DigiKey Part Number | IS42VM32400H-75BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42VM32400H-75BLI |
Description | IC DRAM 128MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 128Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.99000 | RM21.99 |
| 10 | RM20.48800 | RM204.88 |
| 25 | RM19.87960 | RM496.99 |
| 50 | RM19.41640 | RM970.82 |
| 240 | RM18.37304 | RM4,409.53 |
| 480 | RM17.91806 | RM8,600.67 |
| 720 | RM17.65449 | RM12,711.23 |
| 1,200 | RM17.32563 | RM20,790.76 |
| Unit Price without VAT: | RM21.99000 |
|---|---|
| Unit Price with VAT: | RM24.18900 |


