
IS43LD16320A-25BLI | |
|---|---|
DigiKey Part Number | IS43LD16320A-25BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LD16320A-25BLI |
Description | IC DRAM 512MBIT PAR 134TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4 Memory IC 512Mbit Parallel 400 MHz 134-TFBGA (10x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2-S4 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-TFBGA (10x11.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.40000 | RM31.40 |
| 10 | RM29.21100 | RM292.11 |
| 25 | RM28.32720 | RM708.18 |
| 50 | RM27.65720 | RM1,382.86 |
| 171 | RM26.47795 | RM4,527.73 |
| 342 | RM25.82129 | RM8,830.88 |
| 513 | RM25.44096 | RM13,051.21 |
| 1,026 | RM24.79865 | RM25,443.41 |
| Unit Price without VAT: | RM31.40000 |
|---|---|
| Unit Price with VAT: | RM34.54000 |

