SDRAM - Mobile LPDDR2-S4 Memory IC 2Gbit HSUL_12 533 MHz 5.5 ns 134-TFBGA (10x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LD32640C-18BLI

DigiKey Part Number
706-IS43LD32640C-18BLI-ND
Manufacturer
Manufacturer Product Number
IS43LD32640C-18BLI
Description
IC DRAM 2GBIT PARALLEL 134TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2-S4 Memory IC 2Gbit HSUL_12 533 MHz 5.5 ns 134-TFBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2-S4
Memory Size
Memory Organization
64M x 32
Memory Interface
HSUL_12
Clock Frequency
533 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.5 ns
Voltage - Supply
1.14V ~ 1.3V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
134-TFBGA (10x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:171
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM58.27000RM58.27
10RM54.07300RM540.73
25RM52.39400RM1,309.85
50RM51.13020RM2,556.51
171RM48.91269RM8,364.07
342RM47.68424RM16,308.01
513RM46.97478RM24,098.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM58.27000
Unit Price with VAT:RM64.09700