Parametric Equivalent

IS43QR81024B-062AABL | |
|---|---|
DigiKey Part Number | 706-IS43QR81024B-062AABL-ND |
Manufacturer | |
Manufacturer Product Number | IS43QR81024B-062AABL |
Description | 8G, 1.2V, DDR4, 1MX8, 3200MT/S @ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 19 ns 78-TWBGA (7.5x10.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-TWBGA (7.5x10.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | RM97.15719 | RM20,403.01 |
| Unit Price without VAT: | RM97.15719 |
|---|---|
| Unit Price with VAT: | RM106.87291 |


