IS43R32160D-5BL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM0.00000
Datasheet
SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 144-LFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R32160D-5BL

DigiKey Part Number
IS43R32160D-5BL-ND
Manufacturer
Manufacturer Product Number
IS43R32160D-5BL
Description
IC DRAM 512MBIT PAR 144LFBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 144-LFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 32
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.5V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
144-LFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.