SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-TWBGA (10x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR81024BL-107MBLI

DigiKey Part Number
706-IS43TR81024BL-107MBLI-ND
Manufacturer
Manufacturer Product Number
IS43TR81024BL-107MBLI
Description
IC DRAM 8GBIT PAR 78TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-TWBGA (10x14)
Datasheet
 Datasheet
EDA/CAD Models
IS43TR81024BL-107MBLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-TWBGA (10x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM134.59000RM134.59
10RM124.48800RM1,244.88
25RM120.49640RM3,012.41
50RM117.50820RM5,875.41
136RM113.26574RM15,404.14
272RM110.38824RM30,025.60
Manufacturers Standard Package
Unit Price without VAT:RM134.59000
Unit Price with VAT:RM148.04900