IS61LV2568L-8TL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM20.37185
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM33.04844
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM33.04844
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM34.83193
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM34.83193
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM33.04844
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM33.04844
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM33.04844
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM33.04844
Datasheet
SRAM - Asynchronous Memory IC 2Mbit Parallel 8 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LV2568L-8TL

DigiKey Part Number
IS61LV2568L-8TL-ND
Manufacturer
Manufacturer Product Number
IS61LV2568L-8TL
Description
IC SRAM 2MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 8 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
8ns
Access Time
8 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.