
IS62C256AL-45ULI-TR | |
|---|---|
DigiKey Part Number | 706-1310-2-ND - Tape & Reel (TR) 706-1310-1-ND - Cut Tape (CT) 706-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS62C256AL-45ULI-TR |
Description | IC SRAM 256KBIT PARALLEL 28SOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 45 ns 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | IS62C256AL-45ULI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM5.73300 | RM57.33 |
| 25 | RM5.57440 | RM139.36 |
| 50 | RM5.45140 | RM272.57 |
| 100 | RM5.32810 | RM532.81 |
| 250 | RM5.16456 | RM1,291.14 |
| 500 | RM5.04116 | RM2,520.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.91846 | RM4,918.46 |
| 2,000 | RM4.79687 | RM9,593.74 |
| 3,000 | RM4.72641 | RM14,179.23 |
| 5,000 | RM4.63846 | RM23,192.30 |
| 7,000 | RM4.58112 | RM32,067.84 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |









