SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 32-sTSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV2568FBLL-45HLI

DigiKey Part Number
706-IS62WV2568FBLL-45HLI-ND
Manufacturer
Manufacturer Product Number
IS62WV2568FBLL-45HLI
Description
IC SRAM 2MBIT PAR
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 32-sTSOP I
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-sTSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
468RM8.58609RM4,018.29
Unit Price without VAT:RM8.58609
Unit Price with VAT:RM9.44470