
IS62WV5128BLL-55TLI | |
|---|---|
DigiKey Part Number | IS62WV5128BLL-55TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV5128BLL-55TLI |
Description | IC SRAM 4MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.19000 | RM19.19 |
| 10 | RM17.89200 | RM178.92 |
| 25 | RM17.36120 | RM434.03 |
| 50 | RM16.95860 | RM847.93 |
| 156 | RM16.29974 | RM2,542.76 |
| 312 | RM15.90131 | RM4,961.21 |
| 624 | RM15.50668 | RM9,676.17 |
| 1,092 | RM15.19188 | RM16,589.53 |
| Unit Price without VAT: | RM19.19000 |
|---|---|
| Unit Price with VAT: | RM21.10900 |

