SRAM - Synchronous Memory IC 4Mbit SPI - Quad I/O, SDI 30 MHz 23 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WVS5128GALL-30NLI-TR

DigiKey Part Number
706-IS62WVS5128GALL-30NLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS62WVS5128GALL-30NLI-TR
Description
IC SRAM 4MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
SRAM - Synchronous Memory IC 4Mbit SPI - Quad I/O, SDI 30 MHz 23 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O, SDI
Clock Frequency
30 MHz
Write Cycle Time - Word, Page
-
Access Time
23 ns
Voltage - Supply
1.65V ~ 2.2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM17.98313RM53,949.39
Manufacturers Standard Package
Unit Price without VAT:RM17.98313
Unit Price with VAT:RM19.78144