SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS65C1024AL-45QLA3-TR

DigiKey Part Number
IS65C1024AL-45QLA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS65C1024AL-45QLA3-TR
Description
IC SRAM 1MBIT PARALLEL 32SOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM21.10827RM21,108.27
Manufacturers Standard Package
Unit Price without VAT:RM21.10827
Unit Price with VAT:RM23.21910