
IS65C256AL-25ULA3 | |
|---|---|
DigiKey Part Number | IS65C256AL-25ULA3-ND |
Manufacturer | |
Manufacturer Product Number | IS65C256AL-25ULA3 |
Description | IC SRAM 256KBIT PARALLEL 28SOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 25 ns 28-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.30000 | RM17.30 |
| 10 | RM16.12200 | RM161.22 |
| 25 | RM15.64640 | RM391.16 |
| 50 | RM15.28560 | RM764.28 |
| 120 | RM14.83017 | RM1,779.62 |
| 360 | RM14.26214 | RM5,134.37 |
| 600 | RM14.00085 | RM8,400.51 |
| 1,080 | RM13.70314 | RM14,799.39 |
| Unit Price without VAT: | RM17.30000 |
|---|---|
| Unit Price with VAT: | RM19.03000 |

