PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 70 ns 54-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVC4M16ECLL-7010BLI

DigiKey Part Number
IS66WVC4M16ECLL-7010BLI-ND
Manufacturer
Manufacturer Product Number
IS66WVC4M16ECLL-7010BLI
Description
IC PSRAM 64MBIT PARALLEL 54VFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 70 ns 54-VFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
IS66WVC4M16ECLL-7010BLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM31.40000RM31.40
10RM29.20300RM292.03
25RM28.31920RM707.98
50RM27.65020RM1,382.51
100RM26.98350RM2,698.35
480RM25.49606RM12,238.11
960RM24.85295RM23,858.83
1,440RM24.48199RM35,254.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM31.40000
Unit Price with VAT:RM34.54000