
T201213-9-A | |
|---|---|
DigiKey Part Number | 3013-T201213-9-A-ND |
Manufacturer | |
Manufacturer Product Number | T201213-9-A |
Description | 1:2.5:2.5 TURNS RATIO, 0.158UH P |
Customer Reference | |
Detailed Description | Isolation For Configurable (For DC/DC) SMPS Transformer 200VDC Isolation 20kHz ~ 300kHz Through Hole |
Datasheet | Datasheet |
Category | Inductance @ Frequency 158µH |
Manufacturer ITG Electronics, Inc. | Frequency 20kHz ~ 300kHz |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.810" L x 0.480" W (20.57mm x 12.19mm) |
Type Configurable (For DC/DC) | Height - Seated (Max) 0.750" (19.05mm) |
Applications Isolation | Footprint 0.810" L x 0.480" W (20.57mm x 12.19mm) |
Voltage - Isolation 200VDC | Style Toroidal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.75000 | RM19.75 |
| 5 | RM11.85000 | RM59.25 |
| 48 | RM5.92500 | RM284.40 |
| 588 | RM3.87100 | RM2,276.15 |
| Unit Price without VAT: | RM19.75000 |
|---|---|
| Unit Price with VAT: | RM21.72500 |

