Socket Contact 16-18 AWG Size 16S Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-8555-115

DigiKey Part Number
1003-031-8555-115-ND
Manufacturer
Manufacturer Product Number
031-8555-115
Description
CA BAYONET
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Socket Contact 16-18 AWG Size 16S Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
16S
Wire Gauge or Range - AWG
16-18 AWG
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Termination Finish
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM10.72000RM10.72
10RM9.10900RM91.09
25RM8.53720RM213.43
50RM8.12900RM406.45
100RM7.74090RM774.09
250RM7.25608RM1,814.02
500RM6.90974RM3,454.87
1,000RM6.58008RM6,580.08
2,500RM6.16838RM15,420.95
Manufacturers Standard Package
Unit Price without VAT:RM10.72000
Unit Price with VAT:RM11.79200