
031-8556-110 | |
|---|---|
DigiKey Part Number | 1003-031-8556-110-ND |
Manufacturer | |
Manufacturer Product Number | 031-8556-110 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-18 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.38000 | RM23.80 |
| 25 | RM2.23000 | RM55.75 |
| 50 | RM2.12280 | RM106.14 |
| 100 | RM2.02120 | RM202.12 |
| 250 | RM1.89436 | RM473.59 |
| 500 | RM1.80388 | RM901.94 |
| 1,000 | RM1.71772 | RM1,717.72 |
| 2,500 | RM1.61014 | RM4,025.35 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |


