
031-8688-110 | |
|---|---|
DigiKey Part Number | 1003-031-8688-110-ND |
Manufacturer | |
Manufacturer Product Number | 031-8688-110 |
Description | CONN SKT 20-22AWG SILVER |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 16S Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16S | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.67000 | RM8.67 |
| 10 | RM7.38000 | RM73.80 |
| 25 | RM6.91560 | RM172.89 |
| 50 | RM6.58540 | RM329.27 |
| 100 | RM6.27050 | RM627.05 |
| 300 | RM5.80243 | RM1,740.73 |
| 500 | RM5.59708 | RM2,798.54 |
| 1,000 | RM5.32995 | RM5,329.95 |
| 2,500 | RM4.99644 | RM12,491.10 |
| Unit Price without VAT: | RM8.67000 |
|---|---|
| Unit Price with VAT: | RM9.53700 |


