


132060-0172 | |
|---|---|
DigiKey Part Number | 1003-132060-0172-ND |
Manufacturer | |
Manufacturer Product Number | 132060-0172 |
Description | CONTACT PIN - GOLD MACHINED 22-2 |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-24 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.73000 | RM5.73 |
| 10 | RM4.87000 | RM48.70 |
| 25 | RM4.56640 | RM114.16 |
| 50 | RM4.34740 | RM217.37 |
| 100 | RM4.13960 | RM413.96 |
| 250 | RM3.88000 | RM970.00 |
| Unit Price without VAT: | RM5.73000 |
|---|---|
| Unit Price with VAT: | RM6.30300 |

