Image for 2DB52PBR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DB52PBR

DigiKey Part Number
2DB52PBR-ND
Manufacturer
Manufacturer Product Number
2DB52PBR
Description
CONN D-SUB PLUG 52POS R/A SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
52 Position D-Sub, Double Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) Double Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
10RM1,680.52800RM16,805.28
Unit Price without VAT:RM1,680.52800
Unit Price with VAT:RM1,848.58080