


330-8672-021 | |
|---|---|
DigiKey Part Number | 1003-2171-ND |
Manufacturer | |
Manufacturer Product Number | 330-8672-021 |
Description | CONTACT PIN SZ 1.6MM CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Size 1.6mm Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |






