ITT Cannon APD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APK-PB25A40-002 (SINGLE)

DigiKey Part Number
APK-PB25A40-002(SINGLE)-ND
Manufacturer
Manufacturer Product Number
APK-PB25A40-002 (SINGLE)
Description
CONTACT PIN 2.5-4.0MM CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Size 2.5mm Crimp Tin
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Power, Stamped
Contact Type
Pin
Contact Size
2.5mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
2.5 ~ 4.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM2.86410RM8,592.30
Unit Price without VAT:RM2.86410
Unit Price with VAT:RM3.15051