21 (20 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBM-21W1S-A197

DigiKey Part Number
1003-DBM-21W1S-A197-ND
Manufacturer
Manufacturer Product Number
DBM-21W1S-A197
Description
CONN D-SUB RCPT 21POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21 (20 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Features
Shielded
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
3 (DB, B) - 21W1
Wire Gauge
8-26 AWG
Contact Type
Signal and Coax or Power (Not Included)
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM99.58000RM99.58
10RM84.62900RM846.29
25RM79.32880RM1,983.22
56RM74.94214RM4,196.76
112RM71.36768RM7,993.18
280RM66.90439RM18,733.23
504RM64.19040RM32,351.96
Manufacturers Standard Package
Unit Price without VAT:RM99.58000
Unit Price with VAT:RM109.53800