
DC-37S-1A7N-A197 | |
|---|---|
DigiKey Part Number | 1003-3034-ND |
Manufacturer | |
Manufacturer Product Number | DC-37S-1A7N-A197 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM176.32000 | RM176.32 |
| 10 | RM149.87400 | RM1,498.74 |
| 42 | RM135.44595 | RM5,688.73 |
| 84 | RM128.98667 | RM10,834.88 |
| 126 | RM125.35389 | RM15,794.59 |
| 252 | RM119.37917 | RM30,083.55 |
| Unit Price without VAT: | RM176.32000 |
|---|---|
| Unit Price with VAT: | RM193.95200 |

