DCMY-37S-K126 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: RM119.45952
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: RM134.43160
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: RM372.68000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 9
Unit Price: RM252.28000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: RM1,118.91120
Datasheet
New at DigiKey
Image for DCMY-37S-K126 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMY-37S-K126

DigiKey Part Number
1003-DCMY-37S-K126-ND
Manufacturer
Manufacturer Product Number
DCMY-37S-K126
Description
DCMY-37S-K126
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM145.23160RM14,523.16
Unit Price without VAT:RM145.23160
Unit Price with VAT:RM159.75476