Parametric Equivalent

DDMM-50P-D | |
|---|---|
DigiKey Part Number | 1003-DDMM-50P-D-ND |
Manufacturer | |
Manufacturer Product Number | DDMM-50P-D |
Description | DDMM-50P-D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Mounting Brackets |
Number of Positions | Voltage Rating 1700VAC |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Thermoplastic |
Contact Type Signal | Wire Gauge 20-28 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDMM-50P-S | ITT Cannon, LLC | 57 | 1003-DDMM-50P-S-ND | RM712.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM472.75080 | RM47,275.08 |
| Unit Price without VAT: | RM472.75080 |
|---|---|
| Unit Price with VAT: | RM520.02588 |



