DEMP9PJK87 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 940
Unit Price: RM11.74000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,543
Unit Price: RM9.85000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM3.73600
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,039
Unit Price: RM6.54000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM3.73600
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM6.00742
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM7.40161
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM14.45181
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM8.90238
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM16.35000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM8.42871
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM9.04372
Datasheet

Similar


WEE
In Stock: 1,050
Unit Price: RM10.67747
Image for DEMP9PJK87 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMP9PJK87

DigiKey Part Number
1003-2997-ND
Manufacturer
Manufacturer Product Number
DEMP9PJK87
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM87.77410RM8,777.41
Unit Price without VAT:RM87.77410
Unit Price with VAT:RM96.55151