
FRCIR06AF-32A-40S-F80-VO | |
|---|---|
DigiKey Part Number | 1003-FRCIR06AF-32A-40S-F80-VO-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR06AF-32A-40S-F80-VO |
Description | FRCIR06AF-32A-40S-F80-VO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 40 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 32-A40 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Proof | |
Material Flammability Rating | Flame Retardant | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Rubber | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM510.93500 | RM5,109.35 |
| Unit Price without VAT: | RM510.93500 |
|---|---|
| Unit Price with VAT: | RM562.02850 |

