HDX-WC1M0-09XMC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: RM548.45000
Datasheet
9 (6 + 3 Power) Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDX-WC1M0-09XMC

DigiKey Part Number
1003-HDX-WC1M0-09XMC-ND
Manufacturer
Manufacturer Product Number
HDX-WC1M0-09XMC
Description
PUSH-PULL LOCKING PLUG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9 (6 + 3 Power) Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
9 (6 + 3 Power)
Shell Size - Insert
0-09
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
C
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IPX8/IPX9K - Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
1A, 5A
Voltage Rating
250V
Cable Opening
0.256" (6.50mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
Brass, Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetherimide (PEI), Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
25RM421.74400RM10,543.60
Unit Price without VAT:RM421.74400
Unit Price with VAT:RM463.91840