16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDX-WGKM0-16WBCL

DigiKey Part Number
1003-HDX-WGKM0-16WBCL-ND
Manufacturer
Manufacturer Product Number
HDX-WGKM0-16WBCL
Description
PUSH-PULL SOLDER CUP RECEPTACLE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
0-16
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
C
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IPX8/IPX9K - Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1A, 5A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetherimide (PEI), Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM567.91000RM567.91
10RM482.76400RM4,827.64
25RM452.57040RM11,314.26
50RM431.00060RM21,550.03
Manufacturers Standard Package
Unit Price without VAT:RM567.91000
Unit Price with VAT:RM624.70100