HDX-WK1M0-12WMB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: RM564.25000
Datasheet
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDX-WK1M0-12WMB

DigiKey Part Number
1003-HDX-WK1M0-12WMB-ND
Manufacturer
Manufacturer Product Number
HDX-WK1M0-12WMB
Description
IN-LINE RECEPTACLE B 0-12
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
0-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
B
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IPX8/IPX9K - Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1A, 5A
Voltage Rating
250VDC
Cable Opening
0.276" (7.00mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM574.77000RM574.77
10RM488.60300RM4,886.03
25RM458.04880RM11,451.22
50RM436.21400RM21,810.70
Manufacturers Standard Package
Unit Price without VAT:RM574.77000
Unit Price with VAT:RM632.24700