


IT06-2S-006 | |
|---|---|
DigiKey Part Number | 1003-IT06-2S-006-ND |
Manufacturer | |
Manufacturer Product Number | IT06-2S-006 |
Description | CONN PLUG HSG 2POS |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP67, IP68, IP69K, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM3.18700 | RM31.87 |
| 25 | RM2.98640 | RM74.66 |
| 50 | RM2.84380 | RM142.19 |
| 100 | RM2.70760 | RM270.76 |
| 250 | RM2.53784 | RM634.46 |
| 500 | RM2.41656 | RM1,208.28 |
| 1,000 | RM2.30120 | RM2,301.20 |
| 2,500 | RM2.15712 | RM5,392.80 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

