


IT16-P00 | |
|---|---|
DigiKey Part Number | 1003-IT16-P00TR-ND - Tape & Reel (TR) 1003-IT16-P00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-P00 |
Description | CONTACT PIN - NICKEL STAMPED 18- |
Customer Reference | |
Detailed Description | Pin Contact Nickel 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.82700 | RM8.27 |
| 25 | RM0.77520 | RM19.38 |
| 50 | RM0.73760 | RM36.88 |
| 100 | RM0.70210 | RM70.21 |
| 250 | RM0.65812 | RM164.53 |
| 500 | RM0.62670 | RM313.35 |
| 1,000 | RM0.59675 | RM596.75 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

