


J2CE3221-15L0A-179 | |
|---|---|
DigiKey Part Number | 2266-J2CE3221-15L0A-179-ND |
Manufacturer | |
Manufacturer Product Number | J2CE3221-15L0A-179 |
Description | CORD 10 AWG J1772 TO CBL 15' BLK |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Adapter Black J1772, Angled To Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | J1772, Angled | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 240VAC | |
Current Rating (Amps) | 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM714.01000 | RM714.01 |
| Unit Price without VAT: | RM714.01000 |
|---|---|
| Unit Price with VAT: | RM785.41100 |

