
J2IV2011-15U | |
|---|---|
DigiKey Part Number | J2IV2011-15U-ND |
Manufacturer | |
Manufacturer Product Number | J2IV2011-15U |
Description | CORD FEMALE TO WIRE LEADS 15' |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Inlet Female To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Female Plug to Leads | |
1st Connector | Female | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) | |
Base Product Number |

