
KPSE02E12-10P | |
|---|---|
DigiKey Part Number | 1003-KPSE02E12-10P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE02E12-10P |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM214.51000 | RM214.51 |
| 10 | RM182.33100 | RM1,823.31 |
| 25 | RM170.91960 | RM4,272.99 |
| 50 | RM162.76760 | RM8,138.38 |
| 100 | RM155.00710 | RM15,500.71 |
| 250 | RM146.57720 | RM36,644.30 |
| Unit Price without VAT: | RM214.51000 |
|---|---|
| Unit Price with VAT: | RM235.96100 |


