
M24308/23-19F | |
|---|---|
DigiKey Part Number | 1003-M24308/23-19F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-19F |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM76.67000 | RM76.67 |
| 10 | RM65.16400 | RM651.64 |
| 25 | RM61.08400 | RM1,527.10 |
| 50 | RM58.16940 | RM2,908.47 |
| 100 | RM55.39400 | RM5,539.40 |
| 250 | RM51.92888 | RM12,982.22 |
| 500 | RM49.45346 | RM24,726.73 |
| Unit Price without VAT: | RM76.67000 |
|---|---|
| Unit Price with VAT: | RM84.33700 |

