
M24308/23-26Z | |
|---|---|
DigiKey Part Number | IM24308/23-26Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-26Z |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM88.49000 | RM88.49 |
| 10 | RM75.21100 | RM752.11 |
| 25 | RM70.50080 | RM1,762.52 |
| 50 | RM67.13600 | RM3,356.80 |
| 100 | RM63.93320 | RM6,393.32 |
| 250 | RM59.93448 | RM14,983.62 |
| 500 | RM57.07736 | RM28,538.68 |
| Unit Price without VAT: | RM88.49000 |
|---|---|
| Unit Price with VAT: | RM97.33900 |

