
M83513/04-A06N | |
|---|---|
DigiKey Part Number | 1003-M83513/04-A06N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-A06N |
Description | CONN MICRO-D RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Wire Leads |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 600V |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Wire Gauge 25 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM368.10000 | RM368.10 |
| 10 | RM312.88300 | RM3,128.83 |
| 25 | RM293.30960 | RM7,332.74 |
| 50 | RM279.32740 | RM13,966.37 |
| 100 | RM266.01310 | RM26,601.31 |
| Unit Price without VAT: | RM368.10000 |
|---|---|
| Unit Price with VAT: | RM404.91000 |

