
M83513/10-E02NN | |
|---|---|
DigiKey Part Number | M83513/10-E02NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-E02NN |
Description | CABLE ASSY D TO MIC D 31POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-E02NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM502.70000 | RM502.70 |
| 10 | RM427.32100 | RM4,273.21 |
| 25 | RM400.59400 | RM10,014.85 |
| 50 | RM381.49680 | RM19,074.84 |
| 100 | RM374.39850 | RM37,439.85 |
| Unit Price without VAT: | RM502.70000 |
|---|---|
| Unit Price with VAT: | RM552.97000 |


