
MDLM-37P6PS18B-F222 | |
|---|---|
DigiKey Part Number | 1003-MDLM-37P6PS18B-F222-ND |
Manufacturer | |
Manufacturer Product Number | MDLM-37P6PS18B-F222 |
Description | CABLE ASSY D-MIC-D 37P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,004.98000 | RM1,004.98 |
| 10 | RM854.36500 | RM8,543.65 |
| 25 | RM800.95480 | RM20,023.87 |
| Unit Price without VAT: | RM1,004.98000 |
|---|---|
| Unit Price with VAT: | RM1,105.47800 |

